0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2125HS220-T

DigiKey Part Number
587-1907-2-ND - Tape & Reel (TR)
587-1907-1-ND - Cut Tape (CT)
587-1907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK2125HS220-T
Description
FERRITE BEAD 22 OHM 0805 4LN
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK2125HS220-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57500$5.75
25$0.50240$12.56
50$0.45160$22.58
100$0.40480$40.48
250$0.34848$87.12
500$0.30972$154.86
Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
* All Digi-Reel orders will add a $55.00 reeling fee.