


AWK107C6475MVHT | |
---|---|
DigiKey Part Number | 587-AWK107C6475MVHTTR-ND - Tape & Reel (TR) 587-AWK107C6475MVHTCT-ND - Cut Tape (CT) 587-AWK107C6475MVHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK107C6475MVHT |
Description | CAP CER 4.7UF 4V X6S 0306 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric) |
EDA/CAD Models | AWK107C6475MVHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.23900 | $22.39 |
50 | $1.66780 | $83.39 |
100 | $1.49250 | $149.25 |
500 | $1.19610 | $598.05 |
1,000 | $1.10473 | $1,104.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96765 | $3,870.60 |