


AWK107C6475MV-T | |
---|---|
DigiKey Part Number | 587-5162-2-ND - Tape & Reel (TR) 587-5162-1-ND - Cut Tape (CT) 587-5162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK107C6475MV-T |
Description | CAP CER 4.7UF 4V X6S 0306 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK107C6475MV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.95900 | $19.59 |
50 | $1.44720 | $72.36 |
100 | $1.18460 | $118.46 |
500 | $1.02636 | $513.18 |
1,000 | $0.94503 | $945.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82306 | $3,292.24 |
8,000 | $0.77010 | $6,160.80 |
12,000 | $0.75413 | $9,049.56 |
20,000 | $0.72992 | $14,598.40 |
28,000 | $0.69750 | $19,530.00 |
40,000 | $0.69551 | $27,820.40 |
48,000 | $0.65648 | $31,511.04 |