


AWK105C6474MP-F | |
|---|---|
DigiKey Part Number | 587-5145-2-ND - Tape & Reel (TR) 587-5145-1-ND - Cut Tape (CT) 587-5145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C6474MP-F |
Description | CAP CER 0.47UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C6474MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| 2,500 | $0.31413 | $785.33 |
| 5,000 | $0.28948 | $1,447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26919 | $2,691.90 |
| 20,000 | $0.25250 | $5,050.00 |
| 30,000 | $0.24415 | $7,324.50 |
| 50,000 | $0.23489 | $11,744.50 |
| 70,000 | $0.22947 | $16,062.90 |
| 100,000 | $0.22427 | $22,427.00 |

