M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

AMK107BJ475MK-T

DigiKey Part Number
587-2228-2-ND - Tape & Reel (TR)
587-2228-1-ND - Cut Tape (CT)
587-2228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107BJ475MK-T
Description
CAP CER 4.7UF 4V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
AMK107BJ475MK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,298
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54400$15.44
50$1.12500$56.25
100$0.85150$85.15
500$0.78398$391.99
1,000$0.71789$717.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61884$2,475.36
Manufacturers Standard Package