M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
0603 Package
TAIYO YUDEN MLCCs

AMK107BJ226MA-T

DigiKey Part Number
587-2085-2-ND - Tape & Reel (TR)
587-2085-1-ND - Cut Tape (CT)
587-2085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107BJ226MA-T
Description
CAP CER 22UF 4V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
AMK107BJ226MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560,143
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.26400$12.64
50$0.91640$45.82
100$0.80800$80.80
500$0.63734$318.67
1,000$0.57222$572.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41230$1,649.20
8,000$0.35704$2,856.32
12,000$0.35103$4,212.36
20,000$0.34907$6,981.40
28,000$0.34365$9,622.20
40,000$0.34251$13,700.40
48,000$0.34090$16,363.20
96,000$0.32947$31,629.12
Manufacturers Standard Package