


AMK107BBJ226MAHT | |
---|---|
DigiKey Part Number | 587-3262-2-ND - Tape & Reel (TR) 587-3262-1-ND - Cut Tape (CT) 587-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107BBJ226MAHT |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BBJ226MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.27680 | $127.68 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72140 | $2,885.60 |
8,000 | $0.68206 | $5,456.48 |
12,000 | $0.66235 | $7,948.20 |
20,000 | $0.64051 | $12,810.20 |
28,000 | $0.62774 | $17,576.72 |
40,000 | $0.61583 | $24,633.20 |