10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

AMK107ABJ106MAHT

DigiKey Part Number
587-3261-2-ND - Tape & Reel (TR)
587-3261-1-ND - Cut Tape (CT)
587-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107ABJ106MAHT
Description
CAP CER 10UF 4V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK107ABJ106MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,466
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.41760$20.88
100$0.36170$36.17
500$0.26884$134.42
1,000$0.24023$240.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19746$789.84
8,000$0.18162$1,452.96
12,000$0.17369$2,084.28
20,000$0.16491$3,298.20
28,000$0.15978$4,473.84
40,000$0.15484$6,193.60
Manufacturers Standard Package