


AMK105BJ225MP-F | |
---|---|
DigiKey Part Number | 587-5398-2-ND - Tape & Reel (TR) 587-5398-1-ND - Cut Tape (CT) 587-5398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225MP-F |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | AMK105BJ225MP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90600 | $9.06 |
50 | $0.64200 | $32.10 |
100 | $0.56220 | $56.22 |
500 | $0.38130 | $190.65 |
1,000 | $0.35200 | $352.00 |
2,500 | $0.31140 | $778.50 |
5,000 | $0.30812 | $1,540.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.26092 | $3,913.80 |
30,000 | $0.25896 | $7,768.80 |
45,000 | $0.25794 | $11,607.30 |
75,000 | $0.25289 | $18,966.75 |
105,000 | $0.24778 | $26,016.90 |
150,000 | $0.24286 | $36,429.00 |
180,000 | $0.24052 | $43,293.60 |