
US1GH | |
---|---|
DigiKey Part Number | 1801-US1GHTR-ND - Tape & Reel (TR) 1801-US1GHCT-ND - Cut Tape (CT) 1801-US1GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1GH |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.02800 | $20.28 |
100 | $1.27520 | $127.52 |
500 | $0.94952 | $474.76 |
1,000 | $0.84417 | $844.17 |
2,000 | $0.75546 | $1,510.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.62315 | $4,673.62 |
15,000 | $0.56932 | $8,539.80 |
22,500 | $0.54189 | $12,192.52 |
37,500 | $0.51107 | $19,165.12 |
52,500 | $0.49281 | $25,872.53 |
75,000 | $0.47507 | $35,630.25 |