
US1D | |
---|---|
DigiKey Part Number | 1801-US1DTR-ND - Tape & Reel (TR) 1801-US1DCT-ND - Cut Tape (CT) 1801-US1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.06100 | $20.61 |
100 | $1.27520 | $127.52 |
500 | $0.94952 | $474.76 |
1,000 | $0.81576 | $815.76 |
2,000 | $0.66440 | $1,328.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.47271 | $3,545.33 |
15,000 | $0.46803 | $7,020.45 |