
UG2004PTH | |
|---|---|
DigiKey Part Number | 1801-UG2004PTH-ND |
Manufacturer | |
Manufacturer Product Number | UG2004PTH |
Description | DIODE ARRAY GP 200V 20A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $17.03500 | $170.35 |
| 100 | $11.76090 | $1,176.09 |
| 900 | $8.88543 | $7,996.89 |
| 1,800 | $8.26037 | $14,868.67 |
| 2,700 | $7.94206 | $21,443.56 |
| 5,400 | $7.46753 | $40,324.66 |
| 10,800 | $7.39318 | $79,846.34 |

