


BZT52C27S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C27SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C27SR9GCT-ND - Cut Tape (CT) 1801-BZT52C27SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27S R9G |
Description | DIODE ZENER 27V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.64370 | $64.37 |
| 500 | $0.46978 | $234.89 |
| 1,000 | $0.41346 | $413.46 |
| 2,000 | $0.36586 | $731.72 |
| 5,000 | $0.31414 | $1,570.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28210 | $2,821.00 |
| 20,000 | $0.25511 | $5,102.20 |
| 30,000 | $0.24134 | $7,240.20 |
| 50,000 | $0.22587 | $11,293.50 |
| 70,000 | $0.21670 | $15,169.00 |
| 100,000 | $0.20780 | $20,780.00 |
| 250,000 | $0.18824 | $47,060.00 |

