SMPCU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS4MH

DigiKey Part Number
1801-TUAS4MHTR-ND - Tape & Reel (TR)
1801-TUAS4MHCT-ND - Cut Tape (CT)
1801-TUAS4MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS4MH
Description
DIODE STANDARD 1000V 4A SMPC4.6U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 4A Surface Mount SMPC4.6U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPC4.6U
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.36800$43.68
100$2.82950$282.95
500$2.16672$1,083.36
1,000$1.95307$1,953.07
2,000$1.77321$3,546.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.54474$9,268.44
12,000$1.42971$17,156.52
18,000$1.37113$24,680.34
30,000$1.32402$39,720.60
Manufacturers Standard Package