
TUAS4MH | |
---|---|
DigiKey Part Number | 1801-TUAS4MHTR-ND - Tape & Reel (TR) 1801-TUAS4MHCT-ND - Cut Tape (CT) 1801-TUAS4MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS4MH |
Description | DIODE STANDARD 1000V 4A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.36800 | $43.68 |
100 | $2.82950 | $282.95 |
500 | $2.16672 | $1,083.36 |
1,000 | $1.95307 | $1,953.07 |
2,000 | $1.77321 | $3,546.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.54474 | $9,268.44 |
12,000 | $1.42971 | $17,156.52 |
18,000 | $1.37113 | $24,680.34 |
30,000 | $1.32402 | $39,720.60 |