


BZT52C8V2K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C8V2KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C8V2KRKGCT-ND - Cut Tape (CT) 1801-BZT52C8V2KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2K RKG |
Description | DIODE ZENER 8.2V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C8V2K RKG Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.75140 | $75.14 |
| 500 | $0.55002 | $275.01 |
| 1,000 | $0.48449 | $484.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40099 | $1,202.97 |
| 6,000 | $0.35881 | $2,152.86 |
| 9,000 | $0.33727 | $3,035.43 |
| 15,000 | $0.31306 | $4,695.90 |
| 21,000 | $0.29871 | $6,272.91 |
| 30,000 | $0.28475 | $8,542.50 |

