
TSM60NB099PW C1G | |
|---|---|
DigiKey Part Number | TSM60NB099PWC1G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NB099PW C1G |
Description | MOSFET N-CHANNEL 600V 38A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tc) 329W (Tc) Through Hole TO-247 |
EDA/CAD Models | TSM60NB099PW C1G Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2587 pF @ 100 V |
FET Type | Power Dissipation (Max) 329W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 11.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFX48N60P | IXYS | 0 | IXFX48N60P-ND | $122.05310 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.35000 | $84.35 |
| 25 | $50.94360 | $1,273.59 |
| 100 | $42.98690 | $4,298.69 |
| 500 | $36.62728 | $18,313.64 |
| 1,000 | $35.80463 | $35,804.63 |

