
TSM250N02CX RFG | |
|---|---|
DigiKey Part Number | TSM250N02CXRFGTR-ND - Tape & Reel (TR) TSM250N02CXRFGCT-ND - Cut Tape (CT) TSM250N02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM250N02CX RFG |
Description | MOSFET N-CHANNEL 20V 5.8A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM250N02CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 100 | $1.90900 | $190.90 |
| 500 | $1.44090 | $720.45 |
| 1,000 | $1.28987 | $1,289.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09768 | $3,293.04 |
| 6,000 | $1.00080 | $6,004.80 |
| 9,000 | $0.95144 | $8,562.96 |
| 15,000 | $0.89595 | $13,439.25 |
| 21,000 | $0.86309 | $18,124.89 |
| 30,000 | $0.83115 | $24,934.50 |
| 75,000 | $0.78721 | $59,040.75 |



