
TSM10ND60CI | |
---|---|
DigiKey Part Number | 1801-TSM10ND60CI-ND |
Manufacturer | |
Manufacturer Product Number | TSM10ND60CI |
Description | 600V, 10A, SINGLE N-CHANNEL POW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 56.8W (Tc) Through Hole ITO-220 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1928 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $16.56569 | $66,262.76 |