
TSM090N03ECP ROG | |
---|---|
DigiKey Part Number | TSM090N03ECPROGTR-ND - Tape & Reel (TR) TSM090N03ECPROGCT-ND - Cut Tape (CT) TSM090N03ECPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM090N03ECP ROG |
Description | MOSFET N-CHANNEL 30V 50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM090N03ECP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.57500 | $55.75 |
100 | $3.64320 | $364.32 |
500 | $2.95218 | $1,476.09 |
1,000 | $2.67555 | $2,675.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.33669 | $5,841.72 |
5,000 | $2.02680 | $10,134.00 |
7,500 | $2.00586 | $15,043.95 |
12,500 | $1.99030 | $24,878.75 |
17,500 | $1.95216 | $34,162.80 |