
TSM048NH10LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM048NH10LCRRLGTR-ND - Tape & Reel (TR) 1801-TSM048NH10LCRRLGCT-ND - Cut Tape (CT) 1801-TSM048NH10LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM048NH10LCR RLG |
Description | 100A, 100V, SINGLE, N-CHANNEL LO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Ta), 100A (Tc) 224W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2964 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 224W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $17.49500 | $174.95 |
| 100 | $12.10450 | $1,210.45 |
| 500 | $9.80052 | $4,900.26 |
| 1,000 | $9.48704 | $9,487.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.25952 | $20,648.80 |
| 5,000 | $7.76503 | $38,825.15 |
| 7,500 | $7.75081 | $58,131.08 |


