Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thin SMA
Thin SMA

TSD2GALH

DigiKey Part Number
1801-TSD2GALHTR-ND - Tape & Reel (TR)
1801-TSD2GALHCT-ND - Cut Tape (CT)
1801-TSD2GALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD2GALH
Description
DIODE STANDARD 400V 2A THIN SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount Thin SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.90500$19.05
100$1.27680$127.68
500$0.95100$475.50
1,000$0.82447$824.47
2,000$0.75677$1,513.54
5,000$0.66041$3,302.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.65844$9,218.16
28,000$0.63184$17,691.52
42,000$0.45982$19,312.44
Manufacturers Standard Package