
TSCR421CX6H RFG | |
|---|---|
DigiKey Part Number | TSCR421CX6HRFGTR-ND - Tape & Reel (TR) TSCR421CX6HRFGCT-ND - Cut Tape (CT) TSCR421CX6HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR421CX6H RFG |
Description | IC LED DRVR LIN PWM 10MA SOT26 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 10mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSCR421CX6H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 1.4V ~ 40V | |
Current - Output / Channel | 10mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.13440 | $53.36 |
| 100 | $1.84900 | $184.90 |
| 250 | $1.71204 | $428.01 |
| 500 | $1.62950 | $814.75 |
| 1,000 | $1.56159 | $1,561.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47768 | $4,433.04 |
| 6,000 | $1.43660 | $8,619.60 |
| 9,000 | $1.41603 | $12,744.27 |
| 15,000 | $1.39324 | $20,898.60 |
| 21,000 | $1.37993 | $28,978.53 |
| 30,000 | $1.36712 | $41,013.60 |




