


TS78L12ACY RMG | |
|---|---|
DigiKey Part Number | 1801-TS78L12ACYRMGTR-ND - Tape & Reel (TR) 1801-TS78L12ACYRMGCT-ND - Cut Tape (CT) 1801-TS78L12ACYRMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS78L12ACY RMG |
Description | IC REG LINEAR 12V 100MA SOT89 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS78L12ACY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70040 | $42.51 |
| 100 | $1.46510 | $146.51 |
| 250 | $1.35292 | $338.23 |
| 500 | $1.28552 | $642.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22977 | $1,229.77 |
| 2,000 | $1.18394 | $2,367.88 |
| 3,000 | $1.16101 | $3,483.03 |
| 5,000 | $1.13557 | $5,677.85 |
| 7,000 | $1.12071 | $7,844.97 |
| 10,000 | $1.10642 | $11,064.20 |
| 25,000 | $1.07564 | $26,891.00 |
| 50,000 | $1.05709 | $52,854.50 |

