
TS358CD C3G | |
---|---|
DigiKey Part Number | TS358CDC3G-ND |
Manufacturer | |
Manufacturer Product Number | TS358CD C3G |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS358CD C3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.309", 7.87mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.44700 | $24.47 |
50 | $2.02320 | $101.16 |
100 | $1.89100 | $189.10 |
250 | $1.75156 | $437.89 |
500 | $1.66732 | $833.66 |
1,000 | $1.59811 | $1,598.11 |
2,500 | $1.52501 | $3,812.53 |
5,000 | $1.48095 | $7,404.75 |