
TLD42AH | |
|---|---|
DigiKey Part Number | 1801-TLD42AHTR-ND - Tape & Reel (TR) 1801-TLD42AHCT-ND - Cut Tape (CT) 1801-TLD42AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD42AH |
Description | 36V, UNIDIRECTIONAL, TVS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 77A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TLD42AH Models |
Category | Current - Peak Pulse (10/1000µs) 77A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 57V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.02100 | $150.21 |
| 100 | $10.30240 | $1,030.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.83068 | $6,264.54 |
| 1,600 | $7.25352 | $11,605.63 |
| 2,400 | $6.95957 | $16,702.97 |
| 4,000 | $6.62937 | $26,517.48 |
| 5,600 | $6.43384 | $36,029.50 |
| 8,000 | $6.26992 | $50,159.36 |

