


TESDA24VB30P2CX RFG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB30P2CXRFGTR-ND - Tape & Reel (TR) 1801-TESDA24VB30P2CXRFGCT-ND - Cut Tape (CT) 1801-TESDA24VB30P2CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB30P2CX RFG |
Description | TVS DIODE 24VWM 42VC SOT23 |
Customer Reference | |
Detailed Description | 42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.7V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 24.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.04220 | $204.22 |
| 500 | $1.54548 | $772.74 |
| 1,000 | $1.38508 | $1,385.08 |
| 2,000 | $1.24996 | $2,499.92 |
| 5,000 | $1.10356 | $5,517.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.94763 | $17,057.34 |
| 36,000 | $0.88193 | $31,749.48 |
| 54,000 | $0.86120 | $46,504.80 |

