Diode 100 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123W
SOD-123W

SS210LW

DigiKey Part Number
1801-SS210LWTR-ND - Tape & Reel (TR)
1801-SS210LWCT-ND - Cut Tape (CT)
1801-SS210LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210LW
Description
DIODE SCHOTTKY 100V 2A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SS210LW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94800$19.48
100$1.22250$122.25
500$0.90684$453.42
1,000$0.80480$804.80
2,000$0.71873$1,437.46
5,000$0.62533$3,126.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56753$5,675.30
20,000$0.51889$10,377.80
30,000$0.49411$14,823.30
50,000$0.46626$23,313.00
70,000$0.44976$31,483.20
100,000$0.43373$43,373.00
Manufacturers Standard Package