


SS1H4LSH | |
|---|---|
DigiKey Part Number | 1801-SS1H4LSHTR-ND - Tape & Reel (TR) 1801-SS1H4LSHCT-ND - Cut Tape (CT) 1801-SS1H4LSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H4LSH |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H4LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.74600 | $27.46 |
| 100 | $1.74210 | $174.21 |
| 500 | $1.30754 | $653.77 |
| 1,000 | $1.16704 | $1,167.04 |
| 2,000 | $1.04870 | $2,097.40 |
| 5,000 | $0.92045 | $4,602.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84109 | $8,410.90 |
| 20,000 | $0.77435 | $15,487.00 |
| 30,000 | $0.74035 | $22,210.50 |
| 50,000 | $0.70215 | $35,107.50 |
| 70,000 | $0.67953 | $47,567.10 |
| 100,000 | $0.65755 | $65,755.00 |

