


SS14M | |
---|---|
DigiKey Part Number | 1801-SS14MTR-ND - Tape & Reel (TR) 1801-SS14MCT-ND - Cut Tape (CT) 1801-SS14MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14M |
Description | DIODE SCHOTTKY 40V 1A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.75467 | $754.67 |
2,000 | $0.70775 | $1,415.50 |
5,000 | $0.62684 | $3,134.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.44783 | $5,373.96 |
24,000 | $0.43518 | $10,444.32 |