Diode 40 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123HE
SOD-123HE

SS14LSH

DigiKey Part Number
1801-SS14LSHTR-ND - Tape & Reel (TR)
1801-SS14LSHCT-ND - Cut Tape (CT)
1801-SS14LSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14LSH
Description
DIODE SCHOTTKY 40V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS14LSH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73500$17.35
100$1.08690$108.69
500$0.80340$401.70
1,000$0.71157$711.57
2,000$0.63421$1,268.42
5,000$0.55023$2,751.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49825$4,982.50
20,000$0.45450$9,090.00
30,000$0.43221$12,966.30
50,000$0.40715$20,357.50
70,000$0.39231$27,461.70
100,000$0.37789$37,789.00
Manufacturers Standard Package