SRAF16100 C0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.38599
TO-220-2FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAF16100 C0G

DigiKey Part Number
SRAF16100C0G-ND
Manufacturer
Manufacturer Product Number
SRAF16100 C0G
Description
DIODE SCHOTTKY 100V 16A ITO220AC
Customer Reference
Detailed Description
Diode 100 V 16A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes