
SRA8150 C0G | |
---|---|
DigiKey Part Number | SRA8150C0G-ND |
Manufacturer | |
Manufacturer Product Number | SRA8150 C0G |
Description | DIODE SCHOTTKY 150V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SRA8150 C0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |