
SR309H | |
---|---|
DigiKey Part Number | 1801-SR309HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR309H |
Description | DIODE SCHOTTKY 90V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 90 V 3A Through Hole DO-201AD |
EDA/CAD Models | SR309H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |