


SMF4L36AH | |
---|---|
DigiKey Part Number | 1801-SMF4L36AHTR-ND - Tape & Reel (TR) 1801-SMF4L36AHCT-ND - Cut Tape (CT) 1801-SMF4L36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L36AH |
Description | TVS DIODE 36VWM 58.1VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.22500 | $22.25 |
100 | $1.40650 | $140.65 |
500 | $1.05052 | $525.26 |
1,000 | $0.93556 | $935.56 |
2,000 | $0.83867 | $1,677.34 |
5,000 | $0.73360 | $3,668.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66861 | $6,686.10 |
20,000 | $0.61393 | $12,278.60 |
30,000 | $0.52345 | $15,703.50 |