
CHV1206N630680JCT | |
---|---|
DigiKey Part Number | 4713-CHV1206N630680JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630680JCT-ND - Cut Tape (CT) 4713-CHV1206N630680JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630680JCT |
Description | HVCAP1206 COG 68PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65000 | $16.50 |
50 | $1.18740 | $59.37 |
100 | $1.04280 | $104.28 |
500 | $0.79860 | $399.30 |
1,000 | $0.72224 | $722.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64163 | $1,924.89 |
6,000 | $0.60151 | $3,609.06 |
9,000 | $0.58142 | $5,232.78 |
15,000 | $0.55916 | $8,387.40 |
21,000 | $0.54614 | $11,468.94 |
30,000 | $0.53362 | $16,008.60 |
36,000 | $0.52769 | $18,996.84 |
72,000 | $0.50772 | $36,555.84 |
75,000 | $0.50665 | $37,998.75 |