CHV1206N630222KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N500910JCT

DigiKey Part Number
4713-CHV1206N500910JCTTR-ND - Tape & Reel (TR)
4713-CHV1206N500910JCT-ND - Cut Tape (CT)
4713-CHV1206N500910JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N500910JCT
Description
HVCAP1206 COG 91PF 5% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Thickness (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.22900$42.29
50$3.25320$162.66
100$2.95430$295.43
500$2.44868$1,224.34
1,000$2.29235$2,292.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.05792$8,231.68
8,000$1.97078$15,766.24
12,000$1.92712$23,125.44
20,000$1.87872$37,574.40
28,000$1.85042$51,811.76
40,000$1.82320$72,928.00
Manufacturers Standard Package