
CHV1206N630271JCT | |
---|---|
DigiKey Part Number | 4713-CHV1206N630271JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630271JCT-ND - Cut Tape (CT) 4713-CHV1206N630271JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630271JCT |
Description | HVCAP1206 COG 270PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45303 | $1,359.09 |
6,000 | $0.42203 | $2,532.18 |
9,000 | $0.40652 | $3,658.68 |
15,000 | $0.38932 | $5,839.80 |
21,000 | $0.37927 | $7,964.67 |
30,000 | $0.36960 | $11,088.00 |
36,000 | $0.36502 | $13,140.72 |
72,000 | $0.34960 | $25,171.20 |
75,000 | $0.34878 | $26,158.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.22300 | $12.23 |
50 | $0.86880 | $43.44 |
100 | $0.75870 | $75.87 |
500 | $0.57346 | $286.73 |
1,000 | $0.51565 | $515.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.22300 | $12.23 |
50 | $0.87040 | $43.52 |
100 | $0.76120 | $76.12 |
500 | $0.57510 | $287.55 |
1,000 | $0.51713 | $517.13 |