


SMF13A | |
---|---|
DigiKey Part Number | 1801-SMF13ATR-ND - Tape & Reel (TR) 1801-SMF13ACT-ND - Cut Tape (CT) 1801-SMF13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A |
Description | TVS DIODE 13VWM 21.5VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF13A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.34600 | $23.46 |
100 | $0.89730 | $89.73 |
500 | $0.79850 | $399.25 |
1,000 | $0.65856 | $658.56 |
2,000 | $0.64621 | $1,292.42 |
5,000 | $0.63329 | $3,166.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52685 | $5,268.50 |
20,000 | $0.51038 | $10,207.60 |
30,000 | $0.50244 | $15,073.20 |
50,000 | $0.50018 | $25,009.00 |