SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ24CAH

DigiKey Part Number
1801-SMDJ24CAHTR-ND - Tape & Reel (TR)
1801-SMDJ24CAHCT-ND - Cut Tape (CT)
1801-SMDJ24CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ24CAH
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ24CAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$6.85600$68.56
100$5.32890$532.89
500$4.34362$2,171.81
1,000$4.04802$4,048.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.30186$9,905.58
Manufacturers Standard Package