SMDJ13CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: $0.50001
Datasheet
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ13CA

DigiKey Part Number
1801-SMDJ13CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ13CA
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
139.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ13CA-RBourns Inc.3,000118-SMLJ13CA-RTR-ND$0.50001Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.07307$12,219.21
Manufacturers Standard Package