DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ51CA

DigiKey Part Number
SMCJ51CAFSTR-ND - Tape & Reel (TR)
SMCJ51CAFSCT-ND - Cut Tape (CT)
SMCJ51CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51CA
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ51CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.75900$27.59
100$2.22520$222.52
500$1.93780$968.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73252$5,197.56
6,000$1.63399$9,803.94
9,000$1.57960$14,216.40
Manufacturers Standard Package