SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70

DigiKey Part Number
1801-SMCJ70TR-ND - Tape & Reel (TR)
1801-SMCJ70CT-ND - Cut Tape (CT)
1801-SMCJ70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ70
Description
TVS DIODE 70VWM 125VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$7.20100$72.01
100$4.77220$477.22
500$3.72960$1,864.80
1,000$3.39402$3,394.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96784$8,903.52
6,000$2.75334$16,520.04
9,000$2.64407$23,796.63
15,000$2.60905$39,135.75
Manufacturers Standard Package