
SMBJ8V5CA | |
|---|---|
DigiKey Part Number | SMBJ8V5CATR-ND - Tape & Reel (TR) SMBJ8V5CACT-ND - Cut Tape (CT) SMBJ8V5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8V5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8V5CA Models |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5CA-13-F | Diodes Incorporated | 41,128 | SMBJ8.5CA-13-FDICT-ND | $4.93000 | Direct |
| SMBJ8.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,159 | SMBJ8.5CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ8.5CA-TP | MCC (Micro Commercial Components) | 2,810 | SMBJ8.5CA-TPMSCT-ND | $4.03000 | Direct |
| P6SMB10CA | Littelfuse Inc. | 3,123 | P6SMB10CALFCT-ND | $5.02000 | Similar |
| SM6T10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,105 | SM6T10CA-E3/52GICT-ND | $6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.61700 | $36.17 |
| 100 | $2.31850 | $231.85 |
| 500 | $1.75726 | $878.63 |
| 1,000 | $1.57623 | $1,576.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.34594 | $4,037.82 |
| 6,000 | $1.22994 | $7,379.64 |
| 9,000 | $1.17081 | $10,537.29 |
| 15,000 | $1.10436 | $16,565.40 |
| 21,000 | $1.06501 | $22,365.21 |
| 30,000 | $1.02677 | $30,803.10 |

