


TS2940CW50 | |
|---|---|
DigiKey Part Number | 1801-TS2940CW50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2940CW50 |
Description | IC REG LINEAR 5V 1A SOT-223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110 mA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 0.8V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.26679 | $21,333.95 |

