
AT469B | |
|---|---|
DigiKey Part Number | AT469B-ND |
Manufacturer | |
Manufacturer Product Number | AT469B |
Description | CAP ROCKER RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Color White |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products A Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 13.40mm L x 6.60mm W x 10.00mm H |
Switch Type Rocker | Base Product Number |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $7.67900 | $76.79 |
| 25 | $7.37960 | $184.49 |
| 50 | $7.16260 | $358.13 |
| 100 | $6.95210 | $695.21 |
| 250 | $6.68308 | $1,670.77 |
| 500 | $6.48660 | $3,243.30 |
| 1,000 | $6.29586 | $6,295.86 |
| 5,000 | $5.87406 | $29,370.30 |

