
SMB10J17AHR5G | |
|---|---|
DigiKey Part Number | SMB10J17AHR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J17AHR5G |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |

