


SMAJ54HR3G | |
---|---|
DigiKey Part Number | SMAJ54HR3GTR-ND - Tape & Reel (TR) SMAJ54HR3GCT-ND - Cut Tape (CT) SMAJ54HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54HR3G |
Description | TVS DIODE 54VWM 96.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.3V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 96.3V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.01300 | $30.13 |
100 | $1.92140 | $192.14 |
500 | $1.45088 | $725.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.18891 | $2,140.04 |
3,600 | $1.07831 | $3,881.92 |
5,400 | $1.02190 | $5,518.26 |
9,000 | $0.95852 | $8,626.68 |
12,600 | $0.92097 | $11,604.22 |
18,000 | $0.88446 | $15,920.28 |
45,000 | $0.80436 | $36,196.20 |
90,000 | $0.79441 | $71,496.90 |