
SMAJ51CAHR3G | |
---|---|
DigiKey Part Number | SMAJ51CAHR3GTR-ND - Tape & Reel (TR) SMAJ51CAHR3GCT-ND - Cut Tape (CT) SMAJ51CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CAHR3G |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.09600 | $30.96 |
100 | $2.10690 | $210.69 |
500 | $1.65156 | $825.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.39081 | $2,503.46 |
3,600 | $1.27900 | $4,604.40 |
5,400 | $1.22163 | $6,596.80 |
9,000 | $1.15681 | $10,411.29 |
12,600 | $1.11827 | $14,090.20 |
18,000 | $1.09309 | $19,675.62 |