


SMAJ18CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ18CAHR3GTR-ND - Tape & Reel (TR) SMAJ18CAHR3GCT-ND - Cut Tape (CT) SMAJ18CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CAHR3G |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.10300 | $41.03 |
| 100 | $2.64400 | $264.40 |
| 500 | $2.01410 | $1,007.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.54053 | $2,772.95 |
| 3,600 | $1.40355 | $5,052.78 |
| 5,400 | $1.34840 | $7,281.36 |

